
T494D106M050AT | |
|---|---|
DigiKey Part Number | 399-10257-2-ND - Tape & Reel (TR) 399-10257-1-ND - Cut Tape (CT) 399-10257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D106M050AT |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D106M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X106M050AT | KEMET | 642 | 399-8482-1-ND | $9.00000 | Direct |
| T491D106M050AT | KEMET | 4,863 | 399-8363-1-ND | $3.87000 | Upgrade |
| T491X106M050AT | KEMET | 834 | 399-8406-1-ND | $4.25000 | Upgrade |
| T495X106M050ATE300 | KEMET | 1,439 | 399-3894-1-ND | $8.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |
| 10 | $2.81900 | $28.19 |
| 50 | $2.32340 | $116.17 |
| 100 | $2.17040 | $217.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.91144 | $955.72 |
| 1,000 | $1.83126 | $1,831.26 |
| 1,500 | $1.79111 | $2,686.66 |
| 2,500 | $1.74657 | $4,366.43 |
| 3,500 | $1.72054 | $6,021.89 |
| 5,000 | $1.69549 | $8,477.45 |
| Unit Price without VAT: | $4.06000 |
|---|---|
| Unit Price with VAT: | $4.42540 |

