4.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 100mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS35V-35047

DigiKey Part Number
399-10697-ND
Manufacturer
Manufacturer Product Number
SS35V-35047
Description
CMC 4.7MH 3.5A 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
100mOhm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.457" L x 1.043" W (37.00mm x 26.50mm)
Filter Type
Power Line
Height (Max)
1.614" (41.00mm)
Number of Lines
2
Package / Case
Vertical, 6 PC Pin
Inductance @ Frequency
4.7 mH @ 1 kHz
Base Product Number
Current Rating (Max)
3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 465 View Now
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$4.17000$4.17
10$3.77500$37.75
30$3.59467$107.84
60$3.48500$209.10
120$3.37800$405.36
270$3.25637$879.22
510$3.16347$1,613.37
1,020$3.06481$3,126.11
Manufacturers Standard Package
Unit Price without VAT:$4.17000
Unit Price with VAT:$4.54530

Other Suppliers on DigiKey

465In Stock
Ships from WEC