
MMK5104M63J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5104M63J01L16.5TA18CT-ND - Cut Tape (CT) 399-MMK5104M63J01L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5104M63J01L16.5TA18 |
Description | CAP FILM 0.1UF 20% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5104M63J01L16.5TA18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3100Z350K | KEMET | 6,798 | 399-18603-ND | $0.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.30860 | $15.43 |
| 100 | $0.27670 | $27.67 |
| 500 | $0.22296 | $111.48 |
| 1,000 | $0.20638 | $206.38 |
| Unit Price without VAT: | $0.67000 |
|---|---|
| Unit Price with VAT: | $0.73030 |

