
FLLE2025ASDI | |
|---|---|
DigiKey Part Number | 399-FLLE2025ASDI-ND |
Manufacturer | |
Manufacturer Product Number | FLLE2025ASDI |
Description | LINE FILTER 300VAC/VDC 25A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 300V 300V 50/60Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | FLLE2025ASDI Models |
Category | Current 25 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M4) |
Voltage - Rated DC 300V | Inductance 2mH |
Voltage - Rated AC 300V | Base Product Number |

