F461KG153J400R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22685
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22988
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23569
Datasheet
0.015 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461KG153J400R

DigiKey Part Number
399-F461KG153J400RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F461KG153J400R
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,100$0.22170$465.57
Manufacturers Standard Package
Unit Price without VAT:$0.22170
Unit Price with VAT:$0.24165