220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 69mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC227M035AH1EA

DigiKey Part Number
399-18263-1-ND - Cut Tape (CT)
399-18263-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESC227M035AH1EA
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 69mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC227M035AH1EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
69mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,779
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.38500$3.85
50$0.28400$14.20
100$0.25170$25.17
Tape & Box (TB)
QuantityUnit PriceExt Price
700$0.18693$130.85
1,400$0.17081$239.13
2,100$0.16267$341.61
3,500$0.15359$537.57
4,900$0.14825$726.42
7,000$0.14309$1,001.63
Manufacturers Standard Package
Unit Price without VAT:$0.63000
Unit Price with VAT:$0.68670