
C4AQQLU4480A19J | |
|---|---|
DigiKey Part Number | 399-C4AQQLU4480A19J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQLU4480A19J |
Description | CAP FILM 4.8UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.8 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQLU4480A19J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 1.220" W (32.00mm x 31.00mm) |
Part Status Active | Height - Seated (Max) 0.756" (19.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.47000 | $4.47 |
| 10 | $3.12600 | $31.26 |
| 80 | $2.47525 | $198.02 |
| 160 | $2.33025 | $372.84 |
| 560 | $2.13007 | $1,192.84 |
| 1,040 | $2.05428 | $2,136.45 |
| 2,560 | $1.96502 | $5,030.45 |
| 5,040 | $1.91125 | $9,632.70 |
| Unit Price without VAT: | $4.47000 |
|---|---|
| Unit Price with VAT: | $4.87230 |

