
C330C684K1R5TA | |
|---|---|
DigiKey Part Number | 399-C330C684K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C684K1R5TA |
Description | CAP CER 0.68UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C684K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.29920 | $64.96 |
| 250 | $1.09524 | $273.81 |
| 500 | $1.03222 | $516.11 |
| 1,000 | $0.98034 | $980.34 |
| 2,500 | $0.92554 | $2,313.85 |
| 5,000 | $0.89251 | $4,462.55 |
| Unit Price without VAT: | $2.43000 |
|---|---|
| Unit Price with VAT: | $2.64870 |

