
C326C104M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-C326C104M5U5TA7301TR-ND - Tape & Reel (TR) 399-C326C104M5U5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C326C104M5U5TA7301 |
Description | CER CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C104M5U5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.33600 | $3.36 |
| 50 | $0.24800 | $12.40 |
| 100 | $0.22100 | $22.10 |
| 500 | $0.17564 | $87.82 |
| 1,000 | $0.16164 | $161.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14688 | $367.20 |
| 5,000 | $0.13799 | $689.95 |
| 7,500 | $0.13354 | $1,001.55 |
| 12,500 | $0.12860 | $1,607.50 |
| 17,500 | $0.12572 | $2,200.10 |
| 25,000 | $0.12294 | $3,073.50 |
| Unit Price without VAT: | $0.56000 |
|---|---|
| Unit Price with VAT: | $0.61040 |

