10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C326C103K5R5TA7301

DigiKey Part Number
399-17995-2-ND - Tape & Reel (TR)
399-17995-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C326C103K5R5TA7301
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C103K5R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.25100$2.51
50$0.18260$9.13
100$0.16180$16.18
500$0.12658$63.29
1,000$0.11569$115.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.09926$248.15
Manufacturers Standard Package
Unit Price without VAT:$0.43000
Unit Price with VAT:$0.46870