


C322C103J5R5TA | |
|---|---|
DigiKey Part Number | 399-C322C103J5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C103J5R5TA |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C103J5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33200 | $3.32 |
| 50 | $0.24460 | $12.23 |
| 100 | $0.21820 | $21.82 |
| 500 | $0.17328 | $86.64 |
| 1,000 | $0.15943 | $159.43 |
| 2,500 | $0.14482 | $362.05 |
| 5,000 | $0.13602 | $680.10 |
| Unit Price without VAT: | $0.55000 |
|---|---|
| Unit Price with VAT: | $0.59950 |

