
C320C104K1R5HA | |
|---|---|
DigiKey Part Number | 399-C320C104K1R5HA-ND |
Manufacturer | |
Manufacturer Product Number | C320C104K1R5HA |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104K1R5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.84600 | $8.46 |
| 50 | $0.65580 | $32.79 |
| 100 | $0.59730 | $59.73 |
| 500 | $0.49842 | $249.21 |
| 1,000 | $0.46784 | $467.84 |
| 2,500 | $0.43555 | $1,088.88 |
| 5,000 | $0.41608 | $2,080.40 |
| Unit Price without VAT: | $1.33000 |
|---|---|
| Unit Price with VAT: | $1.44970 |

