0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C224K5R5TA

DigiKey Part Number
399-C315C224K5R5TA-ND
Manufacturer
Manufacturer Product Number
C315C224K5R5TA
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C224K5R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.270" (6.85mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.44400$4.44
50$0.33320$16.66
100$0.29910$29.91
500$0.24140$120.70
1,000$0.22358$223.58
2,500$0.20478$511.95
5,000$0.19344$967.20
Manufacturers Standard Package
Unit Price without VAT:$0.73000
Unit Price with VAT:$0.79570