
C2225C474K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C474K5RACTUTR-ND - Tape & Reel (TR) 399-C2225C474K5RACTUCT-ND - Cut Tape (CT) 399-C2225C474K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C474K5RACTU |
Description | CAP CER 0.47UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C474K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.26500 | $22.65 |
| 50 | $1.84580 | $92.29 |
| 100 | $1.71660 | $171.66 |
| 500 | $1.49792 | $748.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.43025 | $1,430.25 |
| 2,000 | $1.37452 | $2,749.04 |
| 3,000 | $1.34661 | $4,039.83 |
| 5,000 | $1.31566 | $6,578.30 |
| 7,000 | $1.29756 | $9,082.92 |
| 10,000 | $1.28015 | $12,801.50 |
| Unit Price without VAT: | $3.32000 |
|---|---|
| Unit Price with VAT: | $3.61880 |

