
C1812C224KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16784-2-ND - Tape & Reel (TR) 399-16784-1-ND - Cut Tape (CT) 399-16784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224KCRACAUTO |
Description | CAP CER 1812 220NF 500V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $0.90000 | $9.00 |
| 50 | $0.70000 | $35.00 |
| 100 | $0.63830 | $63.83 |
| 500 | $0.53424 | $267.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50205 | $502.05 |
| 2,000 | $0.47556 | $951.12 |
| 3,000 | $0.46229 | $1,386.87 |
| 5,000 | $0.44759 | $2,237.95 |
| 7,000 | $0.43899 | $3,072.93 |
| 10,000 | $0.43072 | $4,307.20 |
| Unit Price without VAT: | $1.41000 |
|---|---|
| Unit Price with VAT: | $1.53690 |

