
C1812C206K3RLCTU | |
|---|---|
DigiKey Part Number | 399-C1812C206K3RLCTUTR-ND - Tape & Reel (TR) 399-C1812C206K3RLCTUCT-ND - Cut Tape (CT) 399-C1812C206K3RLCTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C206K3RLCTU |
Description | CAP CER 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C206K3RLCTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.146" (3.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.73300 | $47.33 |
| 50 | $3.99500 | $199.75 |
| 100 | $3.76630 | $376.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.37948 | $1,689.74 |
| 1,000 | $3.25965 | $3,259.65 |
| 1,500 | $3.19962 | $4,799.43 |
| 2,500 | $3.13308 | $7,832.70 |
| 3,500 | $3.09415 | $10,829.52 |
| Unit Price without VAT: | $6.58000 |
|---|---|
| Unit Price with VAT: | $7.17220 |

