
C1812C101FHGACTU | |
|---|---|
DigiKey Part Number | 399-17500-2-ND - Tape & Reel (TR) 399-17500-1-ND - Cut Tape (CT) 399-17500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101FHGACTU |
Description | CAP CER 100PF 3KV NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101FHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.38000 | $4.38 |
| 10 | $3.05300 | $30.53 |
| 50 | $2.52560 | $126.28 |
| 100 | $2.36230 | $236.23 |
| 500 | $2.08618 | $1,043.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.00066 | $2,000.66 |
| 2,000 | $1.93025 | $3,860.50 |
| 3,000 | $1.89496 | $5,684.88 |
| 5,000 | $1.85585 | $9,279.25 |
| 7,000 | $1.83297 | $12,830.79 |
| Unit Price without VAT: | $4.38000 |
|---|---|
| Unit Price with VAT: | $4.77420 |

