
C1808C222KZRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C222KZRACTUTR-ND - Tape & Reel (TR) 399-C1808C222KZRACTUCT-ND - Cut Tape (CT) 399-C1808C222KZRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C222KZRACTU |
Description | CAP CER 2200PF 2.5KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C222KZRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.62700 | $6.27 |
| 50 | $0.47900 | $23.95 |
| 100 | $0.43320 | $43.32 |
| 500 | $0.35596 | $177.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33212 | $332.12 |
| 2,000 | $0.31250 | $625.00 |
| 3,000 | $0.30267 | $908.01 |
| 5,000 | $0.29178 | $1,458.90 |
| 7,000 | $0.28542 | $1,997.94 |
| 10,000 | $0.27929 | $2,792.90 |
| Unit Price without VAT: | $1.00000 |
|---|---|
| Unit Price with VAT: | $1.09000 |

