
C1808C122KZRACTU | |
|---|---|
DigiKey Part Number | 399-15178-2-ND - Tape & Reel (TR) 399-15178-1-ND - Cut Tape (CT) 399-15178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C122KZRACTU |
Description | CAP CER 1200PF 2.5KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C122KZRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.51300 | $5.13 |
| 50 | $0.38780 | $19.39 |
| 100 | $0.34930 | $34.93 |
| 500 | $0.28406 | $142.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26392 | $263.92 |
| 2,000 | $0.24735 | $494.70 |
| 3,000 | $0.23905 | $717.15 |
| 5,000 | $0.22985 | $1,149.25 |
| 7,000 | $0.22447 | $1,571.29 |
| 10,000 | $0.21930 | $2,193.00 |
| Unit Price without VAT: | $0.84000 |
|---|---|
| Unit Price with VAT: | $0.91560 |

