1200 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C122KZRACTU

DigiKey Part Number
399-15178-2-ND - Tape & Reel (TR)
399-15178-1-ND - Cut Tape (CT)
399-15178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C122KZRACTU
Description
CAP CER 1200PF 2.5KV X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C122KZRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 737
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.51300$5.13
50$0.38780$19.39
100$0.34930$34.93
500$0.28406$142.03
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.26392$263.92
2,000$0.24735$494.70
3,000$0.23905$717.15
5,000$0.22985$1,149.25
7,000$0.22447$1,571.29
10,000$0.21930$2,193.00
Manufacturers Standard Package
Unit Price without VAT:$0.84000
Unit Price with VAT:$0.91560