
C1210C152J1GACTU | |
|---|---|
DigiKey Part Number | 399-15597-2-ND - Tape & Reel (TR) 399-15597-1-ND - Cut Tape (CT) 399-15597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C152J1GACTU |
Description | CAP CER 1500PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C152J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.63100 | $6.31 |
| 50 | $0.48140 | $24.07 |
| 100 | $0.43560 | $43.56 |
| 500 | $0.35812 | $179.06 |
| 1,000 | $0.33416 | $334.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29823 | $1,192.92 |
| 8,000 | $0.28487 | $2,278.96 |
| 12,000 | $0.27818 | $3,338.16 |
| 20,000 | $0.27077 | $5,415.40 |
| 28,000 | $0.26643 | $7,460.04 |
| 40,000 | $0.26226 | $10,490.40 |
| Unit Price without VAT: | $1.01000 |
|---|---|
| Unit Price with VAT: | $1.10090 |

