
C1206H273J5GACT500 | |
|---|---|
DigiKey Part Number | 399-14405-2-ND - Tape & Reel (TR) 399-14405-1-ND - Cut Tape (CT) 399-14405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H273J5GACT500 |
Description | CAP CER 0.027UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H273J5GACT500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.96000 | $32.96 |
| 10 | $26.41800 | $264.18 |
| 50 | $23.80200 | $1,190.10 |
| 100 | $23.50980 | $2,350.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.61828 | $10,809.14 |
| Unit Price without VAT: | $32.96000 |
|---|---|
| Unit Price with VAT: | $35.92640 |

