
C1206C103J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206C103J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J1GACAUTO |
Description | CAP CER 10000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.10400 | $11.04 |
| 50 | $0.86800 | $43.40 |
| 100 | $0.79510 | $79.51 |
| 500 | $0.67214 | $336.07 |
| 1,000 | $0.63408 | $634.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57695 | $2,307.80 |
| 8,000 | $0.55571 | $4,445.68 |
| 12,000 | $0.54507 | $6,540.84 |
| 20,000 | $0.53328 | $10,665.60 |
| Unit Price without VAT: | $1.70000 |
|---|---|
| Unit Price with VAT: | $1.85300 |

