
C0805C224K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C224K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C224K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C224K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K5RACAUTO7210 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K5RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20000 | $2.00 |
| 50 | $0.14420 | $7.21 |
| 100 | $0.12710 | $12.71 |
| 500 | $0.09818 | $49.09 |
| 1,000 | $0.08925 | $89.25 |
| 2,500 | $0.07985 | $199.62 |
| 5,000 | $0.07419 | $370.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06720 | $1,008.00 |
| 30,000 | $0.06379 | $1,913.70 |
| 45,000 | $0.06207 | $2,793.15 |
| 75,000 | $0.06018 | $4,513.50 |
| 105,000 | $0.05907 | $6,202.35 |
| 150,000 | $0.05800 | $8,700.00 |
| Unit Price without VAT: | $0.34000 |
|---|---|
| Unit Price with VAT: | $0.37060 |

