
C0805C202J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C202J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C202J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C202J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C202J5GACAUTO |
Description | CAP CER 2000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C202J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.41000 | $4.10 |
| 50 | $0.30660 | $15.33 |
| 100 | $0.27470 | $27.47 |
| 500 | $0.22072 | $110.36 |
| 1,000 | $0.20407 | $204.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17910 | $716.40 |
| 8,000 | $0.16982 | $1,358.56 |
| 12,000 | $0.16517 | $1,982.04 |
| 20,000 | $0.16002 | $3,200.40 |
| 28,000 | $0.15701 | $4,396.28 |
| 40,000 | $0.15411 | $6,164.40 |
| Unit Price without VAT: | $0.67000 |
|---|---|
| Unit Price with VAT: | $0.73030 |

