1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C105J3RECTU

DigiKey Part Number
399-C0805C105J3RECTUTR-ND - Tape & Reel (TR)
399-C0805C105J3RECTUCT-ND - Cut Tape (CT)
399-C0805C105J3RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105J3RECTU
Description
CAP CER 0805 1UF 25V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105J3RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,202
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23200$2.32
50$0.16780$8.39
100$0.14830$14.83
500$0.11546$57.73
1,000$0.10534$105.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.09466$236.65
5,000$0.08824$441.20
7,500$0.08502$637.65
12,500$0.08145$1,018.12
17,500$0.07937$1,388.97
25,000$0.07737$1,934.25
Manufacturers Standard Package
Unit Price without VAT:$0.40000
Unit Price with VAT:$0.43600