1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102K5GAC7210

DigiKey Part Number
399-C0805C102K5GAC7210TR-ND - Tape & Reel (TR)
399-C0805C102K5GAC7210CT-ND - Cut Tape (CT)
399-C0805C102K5GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K5GAC7210
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K5GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,928
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09300$0.93
50$0.06520$3.26
100$0.05650$5.65
500$0.04180$20.90
1,000$0.03729$37.29
2,500$0.03256$81.40
5,000$0.02971$148.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02619$392.85
30,000$0.02447$734.10
45,000$0.02361$1,062.45
75,000$0.02266$1,699.50
105,000$0.02210$2,320.50
150,000$0.02156$3,234.00
Manufacturers Standard Package
Unit Price without VAT:$0.16000
Unit Price with VAT:$0.17440