
C0805C102F3HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102F3HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102F3HACAUTOCT-ND - Cut Tape (CT) 399-C0805C102F3HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102F3HACAUTO |
Description | CAP CER 0805 1NF 25V ULTRA STABL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102F3HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.22900 | $2.29 |
| 50 | $0.16600 | $8.30 |
| 100 | $0.14660 | $14.66 |
| 500 | $0.11406 | $57.03 |
| 1,000 | $0.10404 | $104.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08901 | $356.04 |
| 8,000 | $0.08343 | $667.44 |
| 12,000 | $0.08064 | $967.68 |
| 20,000 | $0.07755 | $1,551.00 |
| 28,000 | $0.07574 | $2,120.72 |
| 40,000 | $0.07400 | $2,960.00 |
| Unit Price without VAT: | $0.40000 |
|---|---|
| Unit Price with VAT: | $0.43600 |

