
C0603X479C1HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X479C1HACTUTR-ND - Tape & Reel (TR) 399-C0603X479C1HACTUCT-ND - Cut Tape (CT) 399-C0603X479C1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X479C1HACTU |
Description | CAP CER 0603 4.7PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X479C1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09300 | $0.93 |
| 50 | $0.06520 | $3.26 |
| 100 | $0.05650 | $5.65 |
| 500 | $0.04180 | $20.90 |
| 1,000 | $0.03729 | $37.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03056 | $122.24 |
| 8,000 | $0.02807 | $224.56 |
| 12,000 | $0.02682 | $321.84 |
| 20,000 | $0.02544 | $508.80 |
| 28,000 | $0.02463 | $689.64 |
| 40,000 | $0.02385 | $954.00 |
| Unit Price without VAT: | $0.16000 |
|---|---|
| Unit Price with VAT: | $0.17440 |

