
C0603C510G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C510G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C510G5GACTUCT-ND - Cut Tape (CT) 399-C0603C510G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C510G5GACTU |
Description | CAP CER 51PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C510G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.56000 | $5.60 |
| 50 | $0.42460 | $21.23 |
| 100 | $0.38300 | $38.30 |
| 500 | $0.31286 | $156.43 |
| 1,000 | $0.29122 | $291.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25873 | $1,034.92 |
| 8,000 | $0.24665 | $1,973.20 |
| 12,000 | $0.24060 | $2,887.20 |
| 20,000 | $0.23390 | $4,678.00 |
| 28,000 | $0.22998 | $6,439.44 |
| 40,000 | $0.22621 | $9,048.40 |
| Unit Price without VAT: | $0.91000 |
|---|---|
| Unit Price with VAT: | $0.99190 |

