


C0603C472K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C472K8RACTUCT-ND - Cut Tape (CT) 399-C0603C472K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K8RACTU |
Description | CAP CER 4700PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19200 | $1.92 |
| 50 | $0.13800 | $6.90 |
| 100 | $0.12140 | $12.14 |
| 500 | $0.09354 | $46.77 |
| 1,000 | $0.08496 | $84.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07210 | $288.40 |
| 8,000 | $0.06733 | $538.64 |
| 12,000 | $0.06494 | $779.28 |
| 20,000 | $0.06229 | $1,245.80 |
| 28,000 | $0.06075 | $1,701.00 |
| 40,000 | $0.05926 | $2,370.40 |
| Unit Price without VAT: | $0.33000 |
|---|---|
| Unit Price with VAT: | $0.35970 |

