
C0603C100K3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C100K3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C100K3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C100K3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100K3GACAUTO |
Description | CAP CER 10PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100K3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10400 | $1.04 |
| 50 | $0.07240 | $3.62 |
| 100 | $0.06300 | $6.30 |
| 500 | $0.04686 | $23.43 |
| 1,000 | $0.04190 | $41.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03452 | $138.08 |
| 8,000 | $0.03178 | $254.24 |
| 12,000 | $0.03041 | $364.92 |
| 20,000 | $0.02889 | $577.80 |
| 28,000 | $0.02800 | $784.00 |
| 40,000 | $0.02715 | $1,086.00 |
| Unit Price without VAT: | $0.19000 |
|---|---|
| Unit Price with VAT: | $0.20710 |

