C0402T151K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 16,590
Unit Price: $0.21000
Datasheet
150 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T151K3RACTU

DigiKey Part Number
399-C0402T151K3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T151K3RACTU
Description
CAP CER 150PF 25V X7R 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402T151K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37219$3,721.90
Manufacturers Standard Package
Unit Price without VAT:$0.37219
Unit Price with VAT:$0.40569