
C0402C759C5HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C759C5HACTUTR-ND - Tape & Reel (TR) 399-C0402C759C5HACTUCT-ND - Cut Tape (CT) 399-C0402C759C5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C759C5HACTU |
Description | CAP CER 7.5PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C759C5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03100 | $1.55 |
| 100 | $0.02650 | $2.65 |
| 500 | $0.01884 | $9.42 |
| 1,000 | $0.01653 | $16.53 |
| 2,500 | $0.01408 | $35.20 |
| 5,000 | $0.01262 | $63.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01141 | $114.10 |
| 20,000 | $0.01043 | $208.60 |
| 30,000 | $0.00993 | $297.90 |
| 50,000 | $0.00938 | $469.00 |
| 70,000 | $0.00906 | $634.20 |
| 100,000 | $0.00875 | $875.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

