


C0402C393K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C393K9RACTUTR-ND - Tape & Reel (TR) 399-C0402C393K9RACTUCT-ND - Cut Tape (CT) 399-C0402C393K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C393K9RACTU |
Description | CAP CER 0.039UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C393K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29100 | $2.91 |
| 50 | $0.21280 | $10.64 |
| 100 | $0.18910 | $18.91 |
| 500 | $0.14912 | $74.56 |
| 1,000 | $0.13679 | $136.79 |
| 2,500 | $0.12377 | $309.43 |
| 5,000 | $0.11593 | $579.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10948 | $1,094.80 |
| 20,000 | $0.10417 | $2,083.40 |
| 30,000 | $0.10150 | $3,045.00 |
| 50,000 | $0.09856 | $4,928.00 |
| 70,000 | $0.09683 | $6,778.10 |
| 100,000 | $0.09517 | $9,517.00 |
| Unit Price without VAT: | $0.49000 |
|---|---|
| Unit Price with VAT: | $0.53410 |

