Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

RMC1/8K1802FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/8K1802FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/8K1802FTP |
Description | RES 18K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/8-1802FTP | Kamaya Inc. | 0 | 2315-RMC1/8-1802FTPTR-ND | $0.00731 | Parametric Equivalent |
| RMC1/8K1802DTP | Kamaya Inc. | 0 | 2315-RMC1/8K1802DTPTR-ND | $0.01142 | Parametric Equivalent |
| CRG1206F18K | TE Connectivity Passive Product | 12,260 | 1712-CRG1206F18KCT-ND | $0.15000 | Direct |
| ERJ-8ENF1802V | Panasonic Industry | 30,354 | P18.0KFCT-ND | $0.25000 | Direct |
| RC1206FR-0718KL | YAGEO | 4,905 | 311-18.0KFRCT-ND | $0.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00731 | $36.55 |
| Unit Price without VAT: | $0.00731 |
|---|---|
| Unit Price with VAT: | $0.00797 |






