RMC1/16-271JTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00307
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00746
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,358
Unit Price: $0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 98,603
Unit Price: $0.14000
Datasheet

Upgrade


YAGEO
In Stock: 200,286
Unit Price: $0.14000
Datasheet

Upgrade


YAGEO
In Stock: 190,584
Unit Price: $0.14000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01179
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00988
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 612,035
Unit Price: $0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,497
Unit Price: $0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,422
Unit Price: $0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,383
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.21000
Datasheet
270 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16-271JTP

DigiKey Part Number
2315-RMC1/16-271JTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16-271JTP
Description
RES 270 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/16-2700FTPKamaya Inc.02315-RMC1/16-2700FTPTR-ND$0.00307Parametric Equivalent
RMC1/16K2700FTPKamaya Inc.02315-RMC1/16K2700FTPTR-ND$0.00746Parametric Equivalent
RMCF0603JG270RStackpole Electronics Inc9,358738-RMCF0603JG270RCT-ND$0.14000Direct
RMCF0603JT270RStackpole Electronics Inc98,603RMCF0603JT270RCT-ND$0.14000Direct
RC0603FR-07270RLYAGEO200,286311-270HRCT-ND$0.14000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00255$12.75
Manufacturers Standard Package
Unit Price without VAT:$0.00255
Unit Price with VAT:$0.00278