



DM15FD101JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15FD101JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15FD101JO3RH |
Description | 100 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.440" L x 0.160" W (11.20mm x 4.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $3.79800 | $18.99 |
| 10 | $2.78100 | $27.81 |
| 50 | $2.14640 | $107.32 |
| 100 | $1.63830 | $163.83 |
| Unit Price without VAT: | $3.79800 |
|---|---|
| Unit Price with VAT: | $4.13982 |

