
JBC-25P-3 | |
|---|---|
DigiKey Part Number | 455-JBC-25P-3-ND |
Manufacturer | |
Manufacturer Product Number | JBC-25P-3 |
Description | D-SUB J (CRIMP STYLE) PLUG HOUSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Brass, Nickel Plated |
Connector Style D-Sub | Operating Temperature -40°C ~ 85°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 25 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2.24320 | $112.16 |
| Unit Price without VAT: | $2.24320 |
|---|---|
| Unit Price with VAT: | $2.44509 |

