Image for A07KR07DA28W51B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A07KR07DA28W51B

DigiKey Part Number
A07KR07DA28W51B-ND
Manufacturer
Manufacturer Product Number
A07KR07DA28W51B
Description
JUMPER 07DA-8M - 07KR-8M-P 2"
Customer Reference
Detailed Description
7 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.167' (50.80mm, 2.00")
Packaging
Bulk
Color
White, Individual
Part Status
Obsolete
Cable Termination
IDC
Connector Type
Socket to Plug
Contact Finish
Tin
Number of Positions
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable