Image for A03KR03DS28W305B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A03KR03DS28W305B

DigiKey Part Number
A03KR03DS28W305B-ND
Manufacturer
Manufacturer Product Number
A03KR03DS28W305B
Description
JUMPER 03DS-8E - 03KR-8M-P 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
1.00' (304.80mm)
Packaging
Bulk
Color
White, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Plug
Contact Finish
Tin
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1,000$1.00512$1,005.12
Manufacturers Standard Package
Unit Price without VAT:$1.00512
Unit Price with VAT:$1.09558