Image for A03KR03DA28W305B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A03KR03DA28W305B

DigiKey Part Number
A03KR03DA28W305B-ND
Manufacturer
Manufacturer Product Number
A03KR03DA28W305B
Description
JUMPER 03DA-8M - 03KR-8M-P 12"
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
1.00' (304.80mm)
Packaging
Bulk
Color
White, Individual
Part Status
Obsolete
Cable Termination
IDC
Connector Type
Socket to Plug
Contact Finish
Tin
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.