
A03KR03DA28W102B | |
|---|---|
DigiKey Part Number | A03KR03DA28W102B-ND |
Manufacturer | |
Manufacturer Product Number | A03KR03DA28W102B |
Description | JUMPER 03DA-8M - 03KR-8M-P 4" |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Plug 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color White, Individual |
Part Status Obsolete | Cable Termination IDC |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 3 | Base Product Number |

