
A02KR02DA28W203B | |
|---|---|
DigiKey Part Number | A02KR02DA28W203B-ND |
Manufacturer | |
Manufacturer Product Number | A02KR02DA28W203B |
Description | JUMPER 02DA-8M - 02KR-8M-P 8" |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color White, Individual |
Part Status Obsolete | Cable Termination IDC |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 2 | Base Product Number |


