38-S8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,261
Unit Price: $2.32000
Datasheet
Ring Terminal Connector 5/16 Stud Flat Sided 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38-S8

DigiKey Part Number
38-S8-ND
Manufacturer
Manufacturer Product Number
38-S8
Description
CONN RING FLAT 2AWG #5/16 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.610" (15.49mm)
Manufacturer
JST Sales America Inc.
Length - Overall
1.496" (38.00mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Flat Sided
Wire Gauge
2 AWG
Stud/Tab Size
5/16 Stud
Insulation
Non-Insulated
Thickness
0.071" (1.80mm)
Features
Brazed Seam
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930309Molex1,26123-0191930309-ND$2.32000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1.18000$1.18
10$1.00400$10.04
25$0.94080$23.52
50$0.89600$44.80
100$0.85310$85.31
300$0.78940$236.82
500$0.76144$380.72
1,000$0.72507$725.07
2,500$0.67967$1,699.17
Manufacturers Standard Package
Unit Price without VAT:$1.18000
Unit Price with VAT:$1.28620