
TWSW-10 | |
|---|---|
DigiKey Part Number | TWSW-10-ND |
Manufacturer | |
Manufacturer Product Number | TWSW-10 |
Description | HANDLE TORQUE 10 IN-LBS 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handle, Torque 10 in-lbs (1.13Nm) Torque, Swiveling Head 7.00" (177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 7.00" (177.8mm) | |
Features | 10 in-lbs (1.13Nm) Torque, Swiveling Head | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.27000 | $97.27 |
| Unit Price without VAT: | $97.27000 |
|---|---|
| Unit Price with VAT: | $106.02430 |

