
Q 0,032768-JTX210-9-20-T2-LF | |
|---|---|
DigiKey Part Number | 1908-1305-2-ND - Tape & Reel (TR) 1908-1305-1-ND - Cut Tape (CT) 1908-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-9-20-T2-LF |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.87000 | $8.70 |
| 25 | $0.82240 | $20.56 |
| 50 | $0.78820 | $39.41 |
| 100 | $0.75550 | $75.55 |
| 250 | $0.71448 | $178.62 |
| 500 | $0.68492 | $342.46 |
| 1,000 | $0.65660 | $656.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61409 | $1,842.27 |
| 6,000 | $0.58872 | $3,532.32 |
| 9,000 | $0.57438 | $5,169.42 |
| 15,000 | $0.55681 | $8,352.15 |
| 21,000 | $0.54554 | $11,456.34 |
| Unit Price without VAT: | $1.00000 |
|---|---|
| Unit Price with VAT: | $1.09000 |











