



SYA10-10WV-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-10WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-10WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-10WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-10WV-ET |
Description | 1 MM W TO B CONNECTOR 10P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.47500 | $4.75 |
| 25 | $0.44560 | $11.14 |
| 50 | $0.42400 | $21.20 |
| 100 | $0.40370 | $40.37 |
| 250 | $0.37836 | $94.59 |
| 500 | $0.36026 | $180.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.31952 | $575.14 |
| 3,600 | $0.30426 | $1,095.34 |
| 5,400 | $0.29568 | $1,596.67 |
| 9,000 | $0.28521 | $2,566.89 |
| 12,600 | $0.27852 | $3,509.35 |
| 18,000 | $0.27161 | $4,888.98 |
| 45,000 | $0.25462 | $11,457.90 |
| Unit Price without VAT: | $0.56000 |
|---|---|
| Unit Price with VAT: | $0.61040 |

