Connector Header Surface Mount, Right Angle 9 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 9 position 0.039" (1.00mm)
SYA10-09WH-ET
SYA10-09WH-ET

SYA10-09WH-ET

DigiKey Part Number
4285-SYA10-09WH-ETTR-ND - Tape & Reel (TR)
4285-SYA10-09WH-ETCT-ND - Cut Tape (CT)
4285-SYA10-09WH-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYA10-09WH-ET
Description
1 MM W TO B CONNECTOR 9P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 9 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.40500$4.05
25$0.37840$9.46
50$0.36080$18.04
100$0.34340$34.34
250$0.32184$80.46
500$0.30644$153.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.28357$425.35
3,000$0.27002$810.06
4,500$0.26240$1,180.80
7,500$0.25311$1,898.33
10,500$0.24718$2,595.39
15,000$0.24104$3,615.60
37,500$0.22596$8,473.50
Manufacturers Standard Package
Unit Price without VAT:$0.48000
Unit Price with VAT:$0.52320