Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

720470-2MAC

DigiKey Part Number
4285-720470-2MACTR-ND - Tape & Reel (TR)
4285-720470-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
720470-2MAC
Description
2.0 MM W TO B CONNECTOR TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,045
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.03300$0.33
25$0.03120$0.78
50$0.02960$1.48
100$0.02810$2.81
250$0.02640$6.60
500$0.02512$12.56
1,000$0.02392$23.92
2,500$0.02242$56.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.02007$240.84
24,000$0.01911$458.64
36,000$0.01857$668.52
60,000$0.01791$1,074.60
84,000$0.01749$1,469.16
120,000$0.01706$2,047.20
300,000$0.01599$4,797.00
600,000$0.01523$9,138.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260